6609042-3 | CORCOM
RFI filter, 50 to 60 Hz, 10 A, 250 VAC, 1.2 mH, faston plug 6.3 mm, 6609042-3
Unit Price (€ / pc.)
41.2097 € *
Available: 182 pcs.
Leadtime: 9 Weeks **
Total Price:
41.21 € *
Price list
Quantity
Price per unit*
1 pcs.
41.2097 €
5 pcs.
38.7345 €
15 pcs.
37.2589 €
50 pcs.
35.6167 €
150 pcs.
34.1173 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power Line Filter, 6609042-3, CORCOM
Multipurpose power line RFI filter
Features
- Combines Line to Ground interference rejection filters with additional circuitry to reduce Line to Line noise and transients
- Designed for use when equipment impedance at RF frequencies is high
- Effective for use with switch-mode power supplies
- Effective when used to control emissions in equipment using SCR and T2L circuits for compliance with FCC Part 15
Technical specifications
Connection | faston plug 6.3 mm | |
Number of phases | 1 | |
Version | RFI filter | |
Rated Voltage | 250 VAC | |
Inductance per line | 1.2 mH | |
integrated switch | No | |
max. frequency | 60 Hz | |
max. operating temperature | 40 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -10 °C | |
With fuse | No | |
Rated current | 10 A |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |