1-6437630-0 | Alcoswitch

Toggle switch, metal, 2 pole, latching/groping, On-Off-(On), 20 A/125 VAC, 30 VDC, silver-plated, 1-6437630-0

Order No.: 19G1728
EAN: 4099889181258
MPN:
1-6437630-0
AWTT1504
Series: AW
Alcoswitch
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
58.2267 € *
Available: 0 pcs.
Available in 5 Days: 93 pcs.
Leadtime: 1 Week **
Total Price:
58.23 € *
Price list
Quantity
Price per unit*
2 pcs.
58.2267 €
9 pcs.
47.0050 €
*incl. VAT plus shipping costs
**Subject to prior sale

Toggle Switch, 1-6437630-0, Alcoswitch

Product Type: Switch, Sealed Toggle Switch: Yes, Toggle Style: Baton, Toggle Switch Type: Power Toggle, Toggle Actuation: Vertical, Configuration (Pole-Throw): Double Pole - Double Throw, Operating Function: On Off (On), Contact Resistance: 10 mΩ, Toggle Switch Voltage Rating: 30 VDC, Toggle Switch Voltage Rating: 125 VAC,250 VAC,30 VDC, Toggle Switch Voltage Rating: 125 VAC,250 VAC, Toggle Switch Seal Type: Waterproof, Bushing Style: Unthreaded, Contact Base Material: Brass, Switch Contact Plating Material: Silver Alloy, Toggle Switch Contact Current Rating: 20 A, Termination Type: .25 x .032 Quick Connect Terminals, Toggle Switch Mounting Type: Panel, Toggle Length: 17.48 mm

Technical specifications
Connection faston plug
Design vertical
Type of mounting central Mounting
illuminated No
Actuator colour metal
contact surface silver-plated
Pin number 2 pole
Latching switching function latching/groping
Breaking capacity 20 A/125 VAC, 30 VDC
Shift position On-Off-(On)
Protection class IP67
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Latching switching function
Pin number
Shift position
Design
Breaking capacity
Actuator colour
Type of mounting
contact surface
Connection
illuminated
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Pin number
Shift position
Design
Breaking capacity
Actuator colour
Type of mounting
contact surface
Connection
illuminated