647845-7 | AMP
Socket housing, 2 pole, pitch 19.05 mm, straight, black, 647845-7
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
PCB Connection System, 647845-7, AMP
Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Material: Polycarbonate
- Housing Color: black
- Number of positions: 2
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Centerline (Pitch): 19.05 mm
- Sealable: No
Technical specifications
Connection | crimp connection | |
Number of rows | 1 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket/pin | |
Rated voltage | 600 V | |
Rated current | 50 A | |
Orientation | straight | |
Pin number | 2 pole | |
Grid | 19.05 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |