6450572-1 | AMP
Socket header, 31 pole, pitch 2.54 mm, angled, black, 6450572-1
Unit Price (€ / pc.)
17.2312 € *
Available: 0 pcs.
Available in 5 Days: 951 pcs.
Leadtime: 1 Week **
Total Price:
17.23 € *
Price list
Quantity
Price per unit*
5 pcs.
17.2312 €
25 pcs.
15.8032 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 6450572-1, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 31 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: High Temperature Thermoplastic
- Housing Color: black
- Orientation: angled
- Number of positions: 31
- Operating Temperature Range: -20 – 105 °C [-4 – 221 °F]
- Rated current: 42 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: With
- Sealable: No
Technical specifications
Connection | press-fit | |
Connection plating | tin-plated | |
Number of rows | 4 | |
Version | socket header | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 300 V | |
Rated current | 42 A | |
Orientation | angled | |
Pin number | 31 pole | |
Grid | 2.54 mm | |
Type of locking | Yes |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |