640706-2 | AMP

Receptacle, 0.2-0.9 mm², AWG 24-18, crimp connection, 640706-2

Order No.: 35P1455
EAN: 4099889636734
MPN:
640706-2
Series: SL-156
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.1452 € *
Available: 0 pcs.
Available in 5 Days: 9,488 pcs.
Leadtime: 1 Week **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
600 pcs.
0.1452 €
3000 pcs.
0.1369 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 640706-2, TE Connectivity

Applied Pressure: High, Connector System: Wire-to-Board,Wire-to-Wire, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Compatible With Wire & Cable Type: Discrete Wire, Operating Voltage: 250 VAC, Contact Base Material: Brass, Contact Type: Socket, Contact Mating Area Plating Material: Pre-Tin, Contact Current Rating (Max): 6.5 A, Termination Method to Wire & Cable: Crimp, Contact Retention Type Within Housing: Locking Lance, Connector Mounting Type: Cable Mount (Free-Hanging), Accepts Wire Insulation Diameter Range: 2.8 mm, Wire Size: 24 - 18 AWG, Wire Size: 0.2 -0.9 mm², Operating Temperature Range: -55 - 105 °C.

Technical specifications
Version receptacle
AWG cross-section AWG 24-18
Insulation diameter 2.8 mm
Contact connection crimp connection
Contact material brass
Contact surface Connection range tin-plated
Contact surface mating area tin-plated
Cable cross-section 0.2-0.9 mm²
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes