USB Connector Type: A, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Number of Mounting Legs: 2, Number of Ports: 1, Number of Positions: 4, Shell Plating Finish: Bright, Connector Profile: Standard, Shell Plating Material: Tin, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: 0.76 µm, Termination Method to Printed Circuit Board: Through Hole - Solder, Locating Posts: Without, PCB Mount Location: Top, PCB Connector Seating: Flush, PCB Mount Retention Type: Straight Leg, Panel Mount Feature Type: Flange, Body Orientation: Right Angle, Centerline (Pitch): 2 mm,2.5 mm, Housing Color: Natural, PCB Thickness (Recommended): 1.57 mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 1500, Operating Temperature Range: -55 – 85 °C, Halogen Free: No, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box,Box & Tube, Packaging Quantity: 1920
Version | A socket | |
Contact connection | solder connection | |
Assembly | PCB mounting | |
Pin number | 4 pole | |
USB Standard | USB 2.0 |
Country of origin | TW |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available