Splice Product Type: Splice, Sealable: No, Splice Type: Pigtail Splice, Serrated: Yes, Splice Barrel Type: Open Barrel, Strip Orientation: End Feed, Splice Capacity: 3, Number of Serrations: 9, Operating Voltage: 250 V, Plating Material: Tin, Splice Material: Brass, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Crimp Width: 2.79 mm, Wire Insulation Support: Without, Wire Size: 18.5-13.5 AWG, Wire Size: 0.8-2.5 mm², Wire Size: 1500-5000 CMA, Splice Material Thickness: 0.51 mm, Splice Overall Length: 5.72 mm, Operating Temperature Range: -65-150 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 30000, Splice Packaging Method: Strip
Version | Crimp splice | |
AWG cross-section | AWG 18.5 to 13.5 | |
Colour | black | |
Isolated | No | |
Length | 5.72 mm | |
Cable cross-section | 0.8-2.5 mm² | |
Material | brass | |
shrinkable tubing | No |
Country of origin | US |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available