6203684003 | Raychem
Heatshrink tubing, 2:1, (50/25 mm), Polyethylene/Polyester, black
Unit Price (€ / mtr.)
4.8671 € *
Available: 0 mtr.
Leadtime: 12 Weeks **
Heat shrink tubing, RNF-3000-18/6-X-SP, Raychem
RNF-3000-18/6-X-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- 3:1 Shrink ratio
- Excellent physical chemical
- Flame-retardant
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 25 mm | |
Inner diameter before shrinkage | 50 mm | |
contains glue inside | No | |
Material | Polyethylene/Polyester | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 58063210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |