ZPF000000000015318 | DEUTSCH
Socket housing, 20 pole, pitch 2.54 mm, straight, black, ZPF000000000015318
Unit Price (€ / pc.)
43.5897 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Technical specifications
Connection | crimp connection | |
Number of rows | 4 | |
Version | socket housing | |
Additional parts | unequipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 125 V | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 20 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |