Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 6-1462000-1

  • Contact: 2 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 250 V

Order No. 25 G 1923

Manufacturer name

TE Connectivity

Series

MT2

Manufacturer No.

6-1462000-1

piece
Total

€ 51.65

293 piece on Jan 24, 2019

Delivery:

scale from 20
Price* per piece € 2.5823
product.detail.add.UNDEFINED

Technical features

2 Form C
24 V
250 V
2 A
PCB THT
1.05 kΩ

Manufacturer information

Manufacturer name TE Connectivity
Series MT2
Manufacturer number 6-1462000-1
Country of origin South Korea
Customs tariff number 85364900
The above illustration may deviate
Relays, 2G COM Relay, C93431=MT RELAY 550 MW 24 V
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)