6-1419137-4 | TE Connectivity
Automotive relays 1 Form C (NO/NC), 12 V (DC), 119 Ω, 20 A, plug-in connection, 6-1419137-4
Unit Price (€ / pc.)
4.8909 € *
Available: 0 pcs.
Available in 5 Days: 337 pcs.
Leadtime: 1 Week **
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
20 pcs.
4.8909 €
100 pcs.
4.0936 €
*incl. VAT plus shipping costs
**Subject to prior sale
Micro Relay, 6-1419137-4, TE Connectivity
Relay Type: Micro Relay A/VFMA, Contact Switching Load (Min): 1000mA @ 5VDC, Rated Coil Voltage: 12 VDC, Micro Relay Coil Resistance: 119 Ω, Weight: 16 g, Contact Base Material: Ag Alloy, Micro Relay Contact Current Class: 20 – 30 A, Micro Relay Contact Arrangement: 1 Form C (CO), Mounting Type: Plug-In, Width: 15.5 mm, Environmental Category of Protection: RTI, Mounting Brackets: Without
Technical specifications
Connection | plug-in connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | Ag alloy | |
switching current | 20 A | |
Coil voltage (DC) | 12 V | |
Coil resistance | 119 Ω |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |