Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 6-1419111-8

  • Contact: 3 Form C
  • Coil Voltage (AC): 115 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2205

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

6-1419111-8
PT370615

piece
Total

€ 66.16

8 piece on Jan 29, 2019

Delivery:

scale from 8 from 10 from 63 from 125 from 250 from 500
Price* per piece € 8.2705 € 7.854 € 7.5565 € 7.1995 € 6.8425 € 6.426
product.detail.add.UNDEFINED

Technical features

3 Form C
115 V
400 V
20 A
Solder connection
monostable
4.845 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 6-1419111-8
PT370615
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT370615
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)