Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 6-1419111-4

  • Contact: 3 Form C
  • Coil Voltage (DC): 220 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2202

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

6-1419111-4
PT370220

piece
Total

€ 2,751.88
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 250 from 500 from 1000
Price* per piece € 11.0075 € 9.3415 € 9.044
product.detail.add.UNDEFINED

Technical features

3 Form C
220 V
400 V
20 A
Solder connection
monostable
64.533 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 6-1419111-4
PT370220
Country of origin Switzerland
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT370220
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)