Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 6-1419111-2

  • Contact: 3 Form C
  • Coil Voltage (DC): 48 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2198

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

6-1419111-2
PT370048

Please call our customer service center at +49 89 55875-230

Technical features

3 Form C
48 V
400 V
20 A
Solder connection
monostable
3.072 kΩ
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 6-1419111-2
PT370048
Country of origin Mexico
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT370048
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)