Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 6-1415544-6

  • Contact: 1 Form C
  • Coil Voltage (DC): 5 V
  • switching current: 16 A

Order No. 25 G 2967

Manufacturer name

TE Connectivity

Manufacturer No.

6-1415544-6
RT31LF05

piece
Total

€ 11,352.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 10000 from 25000 from 50000
Price* per piece € 3.7842 € 3.2487 € 2.9869 € 2.8322
product.detail.add.UNDEFINED

Technical features

1 Form C
5 V
16 A
bistable
62 Ω
AgSnO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 6-1415544-6
RT31LF05
Country of origin Germany
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT31LF05
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)