Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 6-1415537-4

  • Contact: 3 Form A + 3 Form B
  • Coil Voltage (DC): 21 V
  • Switching Voltage (AC): 400 V

Order No. 38 P 7767

Manufacturer name

TE Connectivity

Manufacturer No.

6-1415537-4
SR6A6K21

piece
Total

€ 2,677.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 125 from 250 from 1000 from 2500
Price* per piece € 21.42 € 18.207 € 16.541 € 15.589
product.detail.add.UNDEFINED

Technical features

3 Form A + 3 Form B
21 V
400 V
8 A
PCB
monostable
551 Ω
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 6-1415537-4
SR6A6K21
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, Force Guided Relays, SR6A6K21
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products