Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Schließer, 24 VDC, Schnellverbindung, AgNi 90/10

  • Contact: 1 Form A
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 1734

Manufacturer name

TE Connectivity

Series

RF

Manufacturer No.

6-1415520-1
RFH34024WG

piece
Total

€ 60.51

36 piece on Jan 22, 2019

Delivery:

scale from 9 from 75 from 150 from 300 from 500 from 2500
Price* per piece € 6.7235 € 6.4855 € 6.188 € 5.5335 € 3.9151 € 3.0345
product.detail.add.UNDEFINED

Technical features

1 Form A
24 V
400 V
16 A
Quick connect
monostable
1.44 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RF
Manufacturer number 6-1415520-1
RFH34024WG
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, Faston Power Relays, RFH34024WG
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)