Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 1 Schließer, 12 VDC, Schnellverbindung, AgNi 90/10

  • Contact: 1 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 1731

Manufacturer name

TE Connectivity

Series

RF

Manufacturer No.

6-1415510-1
RFH34012

piece
Total

€ 753.27

2900 piece on Jan 22, 2019

Delivery:

scale from 150 from 300 from 500 from 2500
Price* per piece € 5.0218 € 3.7009 € 3.1416 € 2.3919
product.detail.add.UNDEFINED

Technical features

1 Form A
12 V
400 V
16 A
Quick connect
monostable
360 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series RF
Manufacturer number 6-1415510-1
RFH34012
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, Faston Power Relays, RFH34012
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)