Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 6-1415507-1

  • Contact: 3 Form C
  • Coil Voltage (DC): 24 V
  • switching current: 10 A

Order No. 25 G 2196

Manufacturer name

TE Connectivity

Manufacturer No.

6-1415507-1
PT321024

piece
Total

€ 2,195.55

330 piece on Jan 24, 2019

Delivery:

scale from 500 from 1000
Price* per piece € 4.3911 € 3.8794
product.detail.add.UNDEFINED

Technical features

3 Form C
24 V
10 A
PCB
monostable
777 Ω
AgNi 90/10
400 V
400 V

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 6-1415507-1
PT321024
Country of origin Germany
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT321024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)