Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 6-1415074-1

  • Contact: 2 Form C
  • Coil Voltage (AC): 230 V
  • switching current: 12 A

Order No. 25 G 2266

Manufacturer name

TE Connectivity

Series

PT

Manufacturer No.

6-1415074-1
PT2S7TD0

piece
Total

€ 56.41

4 piece on Jan 24, 2019

Delivery:

scale from 3 from 13 from 25 from 50 from 100 from 500
Price* per piece € 18.802 € 17.612 € 16.898 € 15.946 € 14.994 € 14.161
product.detail.add.UNDEFINED

Technical features

2 Form C
230 V
12 A
Screw connection
monostable
19.465 kΩ
AgNi 90/10
400 V

Manufacturer information

Manufacturer name TE Connectivity
Series PT
Manufacturer number 6-1415074-1
PT2S7TD0
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT2S7TD0
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)