Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 8 A, 4 Schließer + 2 Öffner, 115 VAC, Klemmanschluss, AgSnO2

  • Contact: 4 Form A + 2 Form B
  • Coil Voltage (DC): 115 V
  • Coil Voltage (AC): 115 V

Order No. 25 G 2084

Manufacturer name

TE Connectivity

Manufacturer No.

6-1415046-1
SR6ZB615

piece
Total

€ 147.56
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1 from 2 from 10 from 40
Price* per piece € 147.56 € 124.95 € 88.06 € 83.895
product.detail.add.UNDEFINED

Technical features

4 Form A + 2 Form B
115 V
115 V
250 V
8 A
Clamp connection
monostable
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 6-1415046-1
SR6ZB615
Country of origin Mexico
Customs tariff number 85364110
The above illustration may deviate
Relays, Force Guided Relays, SR6ZB615
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products