Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 6 A, 4 Schließer, 24 VAC, Lötanschluss, AgNi 90/10, vergoldet

  • Contact: 4 Form A
  • Coil Voltage (AC): 24 V
  • Switching Voltage (AC): 240 V

Order No. 25 G 2252

Manufacturer name

TE Connectivity

Manufacturer No.

6-1415026-1
PT580R24

piece
Total

€ 1,338.75

125 piece on Jan 21, 2019

Delivery:

scale from 125 from 250
Price* per piece € 10.71 € 10.472
product.detail.add.UNDEFINED

Technical features

4 Form A
24 V
240 V
6 A
Solder connection
monostable
192 Ω
AgNi 90/10, gold-plated

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 6-1415026-1
PT580R24
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, PT580R24
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)