Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 12 A, 1 Schließer, 12 VDC, Leiterplattenanschluss, AgNi 90/10

  • Contact: 1 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2930

Manufacturer name

TE Connectivity

Manufacturer No.

6-1393239-5
RT234012

piece
Total

€ 2,695.35

160 piece on Jan 22, 2019

Delivery:

scale from 1500 from 3000 from 10000 from 25000
Price* per piece € 1.7969 € 1.5351 € 1.2852 € 1.2019
product.detail.add.UNDEFINED

Technical features

1 Form A
12 V
400 V
12 A
PCB
monostable
360 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 6-1393239-5
RT234012
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, Reinforced PCB R 16A, RT234012
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)