Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Miniatur-Leistungsrelais 8 A, 1 Wechsler, 48 VDC, 245 mW, AgSnO2

  • Contact: 1 Form C
  • Coil Voltage (DC): 48 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2700

Manufacturer name

TE Connectivity

Manufacturer No.

6-1393224-3
RY213048

piece
Total

€ 806.23
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 250 from 500 from 2500 from 10000
Price* per piece € 3.2249 € 2.737 € 2.1301 € 1.785
product.detail.add.UNDEFINED

Technical features

1 Form C
48 V
400 V
8 A
PCB
monostable
9.391 kΩ
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 6-1393224-3
RY213048
Country of origin China
Customs tariff number 85364190
The above illustration may deviate
Relays, PCB Rel 10A, RY213048
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)