Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Miniatur-Leistungsrelais 8 A, 1 Wechsler, 12 VDC, 230 mW, AgSnO2

  • Contact: 1 Form C
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2698

Manufacturer name

TE Connectivity

Series

RYII

Manufacturer No.

6-1393224-1
RY213012

piece
Total

€ 52.84

337 piece on Jan 29, 2019

Delivery:

scale from 20 from 125 from 250 from 500 from 2500 from 10000
Price* per piece € 2.6418 € 2.1063 € 1.9992 € 1.8326 € 1.7255 € 1.6184
product.detail.add.UNDEFINED

Technical features

1 Form C
12 V
400 V
8 A
PCB
monostable
627 Ω
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Series RYII
Manufacturer number 6-1393224-1
RY213012
Country of origin China
Customs tariff number 85364190
The above illustration may deviate
Relays, PCB Rel 10A, RY213012
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)