Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Miniatur-Leistungsrelais 8 A, 1 Wechsler, 5 VDC, 223 mW, AgSnO2

  • Contact: 1 Form C
  • Coil Voltage (DC): 5 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2697

Manufacturer name

TE Connectivity

Manufacturer No.

6-1393224-0
RY213005

Please call our customer service center at +49 89 55875-230

Technical features

1 Form C
5 V
400 V
8 A
PCB
monostable
112 Ω
AgSnO2

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 6-1393224-0
RY213005
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, PCB Rel 10A, RY213005
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)