Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 16 A, 2 Schließer, 12 VDC, Leiterplattenanschluss, AgCdO

  • Contact: 2 Form A
  • Coil Voltage (DC): 12 V
  • Switching Voltage (AC): 440 V

Order No. 25 G 2325

Manufacturer name

TE Connectivity

Manufacturer No.

6-1393146-8
RM507012

piece
Total

€ 606.90

17 piece on Jan 21, 2019

Delivery:

scale from 50 from 100 from 500 from 1000
Price* per piece € 12.138 € 10.234 € 8.568 € 7.973
product.detail.add.UNDEFINED

Technical features

2 Form A
12 V
440 V
16 A
PCB
monostable
86 Ω
AgCdO

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 6-1393146-8
RM507012
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, RM507012
  • Conformities

    RoHS compliant (Date not available)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)