Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 6-1393091-5

  • Contact: 3 Form C
  • Coil Voltage (DC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2116

Manufacturer name

TE Connectivity

Series

MT

Manufacturer No.

6-1393091-5
MT3210C4

piece
Total

€ 38.56

11 piece on Jan 24, 2019

Delivery:

scale from 3 from 7 from 13 from 25 from 100 from 500
Price* per piece € 12.852 € 12.495 € 12.257 € 11.7215 € 10.948 € 10.2935
product.detail.add.UNDEFINED

Technical features

3 Form C
24 V
400 V
20 A
Plug-in connection
monostable
475 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Series MT
Manufacturer number 6-1393091-5
MT3210C4
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT3210C4
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)