Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 6-1393090-7

  • Contact: 2 Form C
  • Coil Voltage (AC): 115 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2108

Manufacturer name

TE Connectivity

Series

MT

Manufacturer No.

6-1393090-7
MT226115

piece
Total

€ 44.98

172 piece on Jan 24, 2019

Delivery:

scale from 3 from 7 from 13 from 25 from 100 from 500
Price* per piece € 14.994 € 14.756 € 13.923 € 12.614 € 11.8405 € 11.186
product.detail.add.UNDEFINED

Technical features

2 Form C
115 V
400 V
10 A
Plug-in connection
monostable
2 kΩ
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series MT
Manufacturer number 6-1393090-7
MT226115
Country of origin China
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT226115
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products