Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 6-1393090-5

  • Contact: 2 Form C
  • Coil Voltage (AC): 48 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2107

Manufacturer name

TE Connectivity

Manufacturer No.

6-1393090-5
MT226048

piece
Total

€ 612.85

163 piece on Jan 29, 2019

163 piece on Jan 30, 2019

Delivery:

scale from 50 from 100 from 500 from 1000
Price* per piece € 12.257 € 10.472 € 8.687 € 8.092
product.detail.add.UNDEFINED

Technical features

2 Form C
48 V
400 V
20 A
Plug-in connection
monostable
345 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 6-1393090-5
MT226048
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT226048
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products