Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Leistungsrelais 10 A, 2 Wechsler, 24 VAC, Steckanschluss, AgNi 90/10

  • Contact: 2 Form C
  • Coil Voltage (AC): 24 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2106

Manufacturer name

TE Connectivity

Series

MT

Manufacturer No.

6-1393090-4
MT226024

piece
Total

€ 55.04

459 piece on Jan 21, 2019

Delivery:

scale from 5 from 25 from 50 from 100 from 500 from 1000
Price* per piece € 11.0075 € 10.115 € 9.4605 € 8.925 € 8.3895 € 7.9135
product.detail.add.UNDEFINED

Technical features

2 Form C
24 V
400 V
10 A
Plug-in connection
monostable
86 Ω
AgNi 90/10

Manufacturer information

Manufacturer name TE Connectivity
Series MT
Manufacturer number 6-1393090-4
MT226024
Country of origin USA
Customs tariff number 85364900
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT226024
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products