Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 6-1393090-2

  • Contact: 2 Form C
  • Coil Voltage (AC): 6 V
  • Switching Voltage (AC): 400 V

Order No. 25 G 2104

Manufacturer name

TE Connectivity

Manufacturer No.

6-1393090-2
MT226006

piece
Total

€ 600.95
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 100 from 500 from 1000
Price* per piece € 12.019 € 10.2935 € 8.5085 € 7.973
product.detail.add.UNDEFINED

Technical features

2 Form C
6 V
400 V
20 A
Plug-in connection
monostable
5.3 Ω
AgNi90/10

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 6-1393090-2
MT226006
Country of origin China
Customs tariff number 85364110
The above illustration may deviate
Relays, GPR Panel PLUG-IN, MT226006
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products