5960052004 | Raychem

Heatshrink tubing, 3.2:1, (12/3.7 mm), polytetrafluoroethylene, transparent

Order No.: 35P4449
EAN: 4099891276430
MPN:
5960052004
TFER-1/2-X-STK
Series: TFER
Raychem
default L
Image may differ
Unit Price (€ / pc.)
43.0899 € *
Available: 50 pcs.
Leadtime: 11 Weeks **
Total Price:
43.09 € *
Price list
Quantity
Price per unit*
1 pcs.
43.0899 €
5 pcs.
40.0792 €
10 pcs.
36.4735 €
25 pcs.
32.8202 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heat shrink tubing, RNF-3000-18/6-8-SP, Raychem

RNF-3000-18/6-8-SP is a flexible, high-shrink-ratio, flame-retardant, general purpose, polyolefin tubing. This product is used for insulation and strain relief of wire terminations and electrical connections. Also is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.

Features

  • 3:1 Shrink ratio
  • Excellent physical chemical
  • Flame-retardant
  • RoHS compliant
Technical specifications
Colour transparent
Inner diameter after shrinkage 3.7 mm
Inner diameter before shrinkage 12 mm
contains glue inside No
Length 1.2 m
Material polytetrafluoroethylene
max. operating temperature 250 °C
min. operating temperature -67 °C
Shrinking rate 3.2:1
Shrinking temperature 330 °C
Wall thickness 0.38 mm
Logistics
Country of origin JP
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Length
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inner diameter before shrinkage
Wall thickness
Inner diameter after shrinkage
Material
Length
Colour
contains glue inside
min. operating temperature
Shrinking rate
Shrinking temperature
max. operating temperature
Heatshrink tubing, 3.2:1, (12/3.7 mm), polytetrafluoroethylene, transparent
Order No.:
 35P4449
Manufacturer:
 Raychem
Manufacturer SKU:
 5960052004
Available: 50 pcs. Leadtime: 11 Weeks **
Total Price: 43.09 € *
1 pcs.
43.0899 €
5 pcs.
40.0792 €
10 pcs.
36.4735 €
25 pcs.
32.8202 €
12 mm
0.38 mm
3.7 mm
polytetrafluoroethylene
1.2 m
transparent
No
-67 °C
3.2:1
330 °C
250 °C
Heatshrink tubing, 3.2:1, (3.2/1 mm), polytetrafluoroethylene, transparent
Order No.:
 35P4453
Manufacturer:
 Raychem
Manufacturer SKU:
 5960022007
Available: 0 pcs. Leadtime: 47 Weeks **
Total Price: 6.39 € *
1 pcs.
6.3903 €
10 pcs.
5.8191 €
50 pcs.
5.2955 €
100 pcs.
4.4744 €
3.2 mm
0.25 mm
1 mm
polytetrafluoroethylene
1.2 m
transparent
No
-67 °C
3.2:1
330 °C
250 °C
Heatshrink tubing, 3.2:1, (6.4/1.6 mm), polytetrafluoroethylene, transparent
Order No.:
 35P4451
Manufacturer:
 Raychem
Manufacturer SKU:
 5960032004
Available: 0 pcs. Leadtime: 16 Weeks ** Next delivery: 51 pcs. on 2024-05-23
Total Price: 11.40 € *
1 pcs.
11.4002 €
10 pcs.
10.2578 €
50 pcs.
9.2344 €
100 pcs.
8.3181 €
6.4 mm
0.3 mm
1.6 mm
polytetrafluoroethylene
1.2 m
transparent
No
-67 °C
3.2:1
330 °C
250 °C