5846496001 | Raychem
Heatshrink tubing, 3:1, (6/2 mm), polyolefine, cross-linked, black
Unit Price (€ / pc.)
7.5922 € *
Available: 0 pcs.
Available in 5 Days: 95 pcs.
Leadtime: 1 Week **
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
20 pcs.
7.5922 €
50 pcs.
7.0329 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat-shrinkable tubing, 5846496001, RAYCHEM
This polyolefin tubing is used for insulation and strain relief of wire terminations and electrical connections.
Is suitable for light-duty harnessing, jacketing, and identification of wires, cables, and electrical and electronic components.
Features
- Excellent electrical properties
- Excellent physical chemical
- Flame-retardant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 2 mm | |
Inner diameter before shrinkage | 6 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | polyolefine, cross-linked | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 0.65 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |