579172-000 | Raychem

Heat shrink cable transition, 2:1, T-shape, S1 (34.3/11.4 mm), S2 (22.91/11.4 mm), 579172-000

Order No.: 34P1771
EAN: 4099891279950
MPN:
579172-000
301A512-51/164-0
Raychem
default L
Image may differ
Unit Price (€ / pc.)
150.4398 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
150.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
150.4398 €

Heat shrink boot, 579172-000, Raychem

This heat shrink boot has a high-performance elastomeric blend of polymers. It is suitable for use in most areas of military vehicle harnessing.

Features

  • Excellent fuel resistance
  • Low profile
  • Rugged
  • Lightweight
Technical specifications
Version T-shape
Flammable Yes
Colour black
contains glue inside Yes
max. operating temperature 135 °C
min. operating temperature -55 °C
Wall thickness 1.3 mm
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes