5788336-2 | AMP

5788336-2

Order No.: 37P2445
EAN: 4099889814613
MPN:
5788336-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
4.8671 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
4.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
4.8671 €

USB Connectors, 5788336-2, AMP

Integral Locking Latch: Without, USB Connector Type: B, USB Version: 2.0, Connector & Housing Type: Receptacle, Connector System: Cable-to-Board, Number of Ports: 1, Number of Positions: 4, Shell Plating Finish: Bright, Connector Profile: Standard, Shell Plating Material: Tin, Contact Current Rating (Max): 1 A, Contact Mating Area Plating Thickness: .38 µm, Termination Method to Printed Circuit Board: Through Hole - Solder, Locating Posts: Without, PCB Mount Location: Top, PCB Connector Seating: Flush, PCB Mount Retention Type: Kinked Legs,Straight Leg, Connector Mounting Type: Board Mount, Body Orientation: Vertical, Centerline (Pitch): 2.5 mm, Housing Color: Black, PCB Thickness (Recommended): 1.57 mm, Soldering Temperature (Max): 260 °C, Mating Cycles (Max): 1500, Operating Temperature Range: -55 – 85 °C, Halogen Free: No, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Box & Tray,Tray, Packaging Quantity: 144

Technical specifications
Version B socket
Contact connection solder connection
Assembly PCB mounting
Pin number 4 pole
USB Standard USB 2.0
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes