5750071-1 | AMP

Panel socket, 6 pole, solder connection, angled, 5750071-1

Order No.: 36P9503
EAN: 4099889715651
MPN:
5750071-1
AMP
default L
front L
Image may differ
Unit Price (€ / pc.)
6.7235 € *
Available: 0 pcs.
Available in 5 Days: 134 pcs.
Leadtime: 1 Week **
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
37 pcs.
6.7235 €
111 pcs.
5.4264 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN Connector, 5750071-1, AMP

ESD Protection: Without, Circular DIN Connector Type: Mini DIN, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Sealable: No, Stacked: No, Number of Positions: 6, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Right Angle, Operating Voltage: 30 VAC, Panel Grounding: With, Shield Plating Material: Tin over Nickel, Contact Base Material: Copper Alloy, Contact Current Rating (Max): .5 A, Contact Mating Area Plating Material: Gold, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Screw Nut, Mating Alignment: With, Mating Alignment Type: Polarization, PCB Mount Retention: Without, PCB Mount Retention Type: Hold-Down Post, Centerline (Pitch): 6.5 mm, Housing Material: Thermoplastic, Height: 12.83 mm, Temperature Rating: High, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, Agency/Standard: CSA,UL, Packaging Method: Tube

Technical specifications
Version DIN panel socket
Additional parts equipped
Shell Material thermoplastic
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Orientation angled
Pin number 6 pole
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes