ESD Protection: Without, Circular DIN Connector Type: Mini DIN, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Sealable: No, Stacked: No, Number of Positions: 6, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Right Angle, Operating Voltage: 30 VAC, Panel Grounding: With, Shield Plating Material: Tin over Nickel, Contact Base Material: Copper Alloy, Contact Current Rating (Max): 0.5 A, Contact Mating Area Plating Material: Gold Flash, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Screw Nut, Mating Alignment: With, Mating Alignment Type: Keyed, PCB Mount Retention: With, PCB Mount Retention Type: Kinked Legs, Centerline (Pitch): 6.5 mm, Housing Material: Thermoplastic, Height: 13 mm, Temperature Rating: High, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, Agency/Standard: CSA,UL, Packaging Method: Tube
Version | DIN panel socket | |
Additional parts | equipped | |
Shell Material | thermoplastic | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | PCB mounting | |
Orientation | angled | |
Pin number | 6 pole |
Country of origin | HU |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available