5749181-1 | AMP

Panel socket, 4 pole, solder connection, angled, 5749181-1

Order No.: 36P9495
EAN: 4099889715606
MPN:
5749181-1
AMP
default L
front L
Image may differ
Unit Price (€ / pc.)
2.9869 € *
Available: 0 pcs.
Available in 5 Days: 744 pcs.
Leadtime: 1 Week **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
40 pcs.
2.9869 €
200 pcs.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN Connector, 5749181-1, AMP

ESD Protection: Without, Circular DIN Connector Type: Mini DIN, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Sealable: No, Stacked: No, Number of Positions: 4, Connector Contact Load Condition: Fully Loaded, PCB Mount Orientation: Right Angle, Operating Voltage: 30 VAC, Panel Grounding: With, Shield Plating Material: Tin over Nickel, Contact Base Material: Copper Alloy, Contact Current Rating (Max): .5 A, Contact Mating Area Plating Material: Gold, Termination Method to Printed Circuit Board: Through Hole - Solder, Panel Mount Feature Type: Screw Nut, Mating Alignment: With, Mating Alignment Type: Keyed, PCB Mount Retention: With, PCB Mount Retention Type: Kinked Legs, Centerline (Pitch): 6.5 mm, Housing Material: Thermoplastic, Height: 13 mm, Temperature Rating: High, Operating Temperature Range: -55 – 105 °C, Circuit Application: Signal, Agency/Standard: CSA,UL, Packaging Method: Tube

Technical specifications
Version DIN panel socket
Additional parts equipped
Shell Material thermoplastic
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Orientation angled
Pin number 4 pole
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes