AMP

5747150-7 | AMP

D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 5747150-7

Order No.:  37P3311
MPN:
5747150-7
Series:  AMPLIMITE
EAN: 4099889788235
AMP
default L
default S
Images may differ
Unit Price (€ / pc.)
2.9631 € *
Available: 0 pcs.
Available in 5 Days: 2,958 pcs.
Leadtime: 1 Week **
Add to Cart
Total Price:
2.96 € *
Quantity
Price per unit*
34 pcs.
2.9631 €
153 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

D-Sub socket, 5747150-7, AMP

HD-20 Front Metal-Shell straight posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Brass
  • Shell material: Steel, tin-plated
Technical specifications
Version socket header
Attachment (rear panel) through hole
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 9 pole
Grid 2.74 mm
Type of locking threaded insert 4-40 UNC
Show similar products (0)
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead