5745410-1 | AMP

D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 5745410-1

Order No.: 37P3252
EAN: 4099889787931
MPN:
5745410-1
Series: AMPLIMITE
AMP
default L
Image may differ
Unit Price (€ / pc.)
6.4498 € *
Available: 0 pcs.
Available in 5 Days: 5,144 pcs.
Leadtime: 1 Week **
Total Price:
6.45 € *
Price list
Quantity
Price per unit*
17 pcs.
6.4498 €
85 pcs.
6.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub plug, 5745410-1, AMP

HD-20 Full Metal-Shell straight posted connector.

Features

  • Flame retardant thermoplastic housing material
  • Integral boardlock feature secures connectors to PC board prior to soldering
  • Contact base material: Phosphor-Bronze
  • Shell material: Steel, tin-plated
Technical specifications
Version pin header
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 9 pole
Grid 2.77 mm
Type of locking through hole
Logistics
Country of origin US
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes