5555154-2 | AMP

Socket, RJ11/RJ14, 4 pole, 6P4C, Cat 3, solder connection, through hole, 5555154-2

Order No.: 37P3127
EAN: 4099889820348
MPN:
5555154-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Available in 5 Days: 2,627 pcs.
Leadtime: 1 Week **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
65 pcs.
1.2852 €
350 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ14 connector, 5555154-2, AMP

Grounding options: PCB Ground, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Connector & Contact Terminates To: Printed Circuit Board, Status indicator type: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Right Angle, Shield Material: Copper Alloy, Connector profile: Low, Modular jack latch orientation: Standard - latch down, Contactunderplating material: Nickel, Contact base material: Phosphor bronze, Contact mating area plating material: Gold, PCB contact termination area plating material: Tin, Contact current rating (Max): .2 A, 1.5 A, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3.8 mm, Panel Mount Feature Type: Panel Stops, Panel mount feature: With, Connector mounting type: Board mount, Panel Mount, Mating entry location: Side, Housing color: Black, Housing material: PBT polyester, Centerline (Pitch): 1.02 mm, PCB thickness (recommended): 1.57 mm, Connector height: 12.7 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, Performance category: Cat 3, UL flammability rating: UL 94V-0, Packaging method: Box & Tray, Package, Packaging quantity: 2432

Technical specifications
Connection solder connection
Version socket
Category Cat 3
Assembly through hole
Pole image 6P4C
Pin number 4 pole
RJ-Version RJ11/RJ14
Logistics
Country of origin TH
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes