5552403-1 | AMP
D-Sub socket, 50 pole, standard, equipped, straight, IDC connection, 5552403-1
Order No.: 37P2939
EAN: 4099889787603
MPN:
5552403-1
Unit Price (€ / pc.)
12.6378 € *
Available: 0 pcs.
Available in 5 Days: 74 pcs.
Leadtime: 1 Week **
Total Price:
12.64 € *
Price list
Quantity
Price per unit*
10 pcs.
12.6378 €
40 pcs.
10.1983 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 5552403-1, AMP
IDC D-Sub Connector, Receptacle, 27 AWG / 26 AWG / 28 AWG Stranded Wire, 0.1 mm² / 0.14 mm² / 0.09 mm² Stranded wire.
Features
- Unsealable
- Shielded
- Contact base material: Phosphor-Bronze
- Without protective cover
Applications
- For signal applications
Technical specifications
Version | socket header | |
Attachment (rear panel) | through hole | |
Additional parts | equipped | |
Contact connection | IDC connection | |
Assembly | straight | |
Pole image | standard | |
Pin number | 50 pole | |
Grid | 2.16 mm | |
Type of locking | threaded insert 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |