5500712011 | Raychem
5500712011
Unit Price (€ / pc.)
9.0797 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
15 pcs.
9.0797 €
60 pcs.
8.6394 €
125 pcs.
8.3657 €
250 pcs.
8.1039 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-100-2-X-SP, Raychem
RNF-100-2-X-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
Length | 1.2 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |