Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5450844008

  • Shrinking rate: 2 : 1
  • Material: Polyvinylidene fluoride (PVDF)
  • Colour: black

Order No. 35 P 4367

Manufacturer name

TE Connectivity

Manufacturer No.

5450844008
RW-175-1/4-0-SP

meter
Total

€ 9,677.08
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1520 from 3192 from 7752 from 15352
Price* per meter € 6.3665 € 5.6763 € 5.3788 € 5.0099
product.detail.add.UNDEFINED

Technical features

2 : 1
Polyvinylidene fluoride (PVDF)
black
6.35 mm
3.18 mm
0.33 mm
175 °C
-55 °C
175 °C
No
true

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 5450844008
RW-175-1/4-0-SP
Country of origin India
Customs tariff number 39173200
The above illustration may deviate
Wärmeschrumpfschlauch, 2 : 1, 6,35/3,18 mm, PVDF, schwarz
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products