Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5450842003

  • Shrinking rate: 2 : 1
  • Material: Polyvinylidene fluoride (PVDF)
  • Colour: black

Order No. 35 P 4368

Manufacturer name

TE Connectivity

Manufacturer No.

5450842003
RW-175-1/4-0-STK

Order information
Lieferung als 1,2 m-Abschnitte

piece
Total

€ 7,934.33
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1270
Price* per piece € 6.2475
product.detail.add.UNDEFINED

Technical features

2 : 1
Polyvinylidene fluoride (PVDF)
black
6.35 mm
3.18 mm
0.33 mm
175 °C
-55 °C
175 °C
No
true

Manufacturer information

Manufacturer name TE Connectivity
Manufacturer number 5450842003
RW-175-1/4-0-STK
Country of origin India
Customs tariff number 39173200
The above illustration may deviate
Supplied as 1.2 m sections
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products