As a private customer, you can buy this item as soon as we have it back in stock.
RNF-100-1-6-SP is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
Colour | transparent | |
Inner diameter after shrinkage | 1.58 mm | |
Inner diameter before shrinkage | 3.18 mm | |
contains glue inside | No | |
Length | 1.2 m | |
Material | polyvinylidene fluoride | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 175 °C | |
Wall thickness | 0.25 mm |
Country of origin | IN |
Customs tariff number | 39173200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available