Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

TE Connectivity 5450014016

  • Shrinking rate: 2 : 1
  • Material: Polyvinylidene fluoride (PVDF)
  • Colour: transparent

Order No. 35 P 4380

Manufacturer name

TE Connectivity

Series

RW-175/RW-175-E

Manufacturer No.

5450014016
RW-175-3/64-X-SP

meter
Total

€ 578.34
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 300 from 3300 from 7800 from 15300
Price* per meter € 1.9278 € 1.7374 € 1.6422 € 1.5351
product.detail.add.UNDEFINED

Technical features

2 : 1
Polyvinylidene fluoride (PVDF)
transparent
1.17 mm
0.58 mm
0.25 mm
175 °C
-55 °C
175 °C
No
true

Manufacturer information

Manufacturer name TE Connectivity
Series RW-175/RW-175-E
Manufacturer number 5450014016
RW-175-3/64-X-SP
Country of origin India
Customs tariff number 39269092
The above illustration may deviate
Wärmeschrumpfschlauch, 2 : 1, 1,17/0,58 mm, PVDF, transparent
  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products