5406721-2 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, SMD, 5406721-2

Order No.: 37P3033
EAN: 4099889819632
MPN:
5406721-2
AMP
default L
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Available in 5 Days: 15,663 pcs.
Leadtime: 1 Week **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
200 pcs.
1.0234 €
600 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 connector, 5406721-2, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Number of positions: 8, Modular jack latch orientation: Inverted - Latch Up, Connector profile: Low, PCB contact termination area plating material: Tin, Contact mating area plating material: Gold, Contact base material: Copper Alloy, Contact mating area plating material thickness: .76 µm, Termination method to printed circuit board: Surface mount, Termination post & tail length: 1.52 mm, PCB Mount Retention Type: Boardlock, Connector mounting type: Board mount, Panel Mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Gray, Housing material: High Temperature Thermoplastic, PCB thickness (recommended): 1.57 mm, Connector height: 12.4 mm, Operating temperature range: -40-70 °C, Shielded: No, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5, Packaging quantity: 200, Packaging method: Tape & Reel

Technical specifications
Connection solder connection
Version socket
Category Cat 5
Assembly SMD
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes