539960-1 | AMP
Extraction tool for Micro timer contacts, 15.876 g, 539960-1
Order No.: 35P7530
EAN: 4099891381011
MPN:
539960-1
Unit Price (€ / pc.)
86.751 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-04-30
Leadtime: 14 Weeks **
Total Price:
86.75 € *
Price list
Quantity
Price per unit*
1 pcs.
86.751 €
5 pcs.
82.110 €
10 pcs.
71.281 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extraction tool, 539960-1, AMP
Extraction tool for removing Micro-Timer II receptacle and tab contacts from connector housings. This extraction tool consists of an extractor tool body and two blades that are inserted into the contact cavity to release the contact locking lances
Technical specifications
Version | Extraction tool | |
Suitable for | Micro timer contacts | |
Weight | 15.876 g |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82055980 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |